Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45136-0201Copy
Manufacturer Standard Lead Time39 weeks
Order Code2885460
Product RangeMega-Fit OTS 45136 Series
Also Known As451360201, 45136-0201
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.080 (CNY49.8104) |
| 10+ | CNY37.420 (CNY42.2846) |
| 100+ | CNY31.820 (CNY35.9566) |
| 250+ | CNY29.820 (CNY33.6966) |
| 500+ | CNY29.490 (CNY33.3237) |
| 1000+ | CNY29.150 (CNY32.9395) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.08 (CNY49.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45136-0201Copy
Manufacturer Standard Lead Time39 weeks
Order Code2885460
Product RangeMega-Fit OTS 45136 Series
Also Known As451360201, 45136-0201
Technical Datasheet
Connector to ConnectorMega-Fit Receptacle to Mega-Fit Receptacle
No. of Positions2Ways
Connector Pitch5.7mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMega-Fit OTS 45136 Series
Wire Gauge12AWG
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Mega-Fit OTS discrete cable assembly delivers 23A per circuit with 5.70mm pitch
- Pin-to-pin mapping from receptacle to PCB header
Applications
Consumer Electronics, Commercial Vehicle, Industrial
Technical Specifications
Connector to Connector
Mega-Fit Receptacle to Mega-Fit Receptacle
Connector Pitch
5.7mm
Cable Length - Metric
150mm
Product Range
Mega-Fit OTS 45136 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
12AWG
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019795
