Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45135-0810
Order Code3862456
Product RangeMini-Fit TPA2 OTS 45135 Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.990 (CNY144.6287) |
| 10+ | CNY111.990 (CNY126.5487) |
| 25+ | CNY92.790 (CNY104.8527) |
| 100+ | CNY83.190 (CNY94.0047) |
| 250+ | CNY76.790 (CNY86.7727) |
| 500+ | CNY71.670 (CNY80.9871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.99 (CNY144.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45135-0810
Order Code3862456
Product RangeMini-Fit TPA2 OTS 45135 Series
Technical Datasheet
Connector to ConnectorMini-Fit TPA2 Receptacle to Mini-Fit TPA2 Receptacle
No. of Positions8Ways
Connector Pitch4.2mm
No. of Rows2 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMini-Fit TPA2 OTS 45135 Series
Wire Gauge16AWG
Jacket ColourMulti-coloured
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit TPA2 Receptacle to Mini-Fit TPA2 Receptacle
Connector Pitch
4.2mm
Cable Length - Metric
1m
Product Range
Mini-Fit TPA2 OTS 45135 Series
Jacket Colour
Multi-coloured
No. of Positions
8Ways
No. of Rows
2 Row
Cable Length - Imperial
3.3ft
Wire Gauge
16AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078
