Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45135-0403
Order Code3862454
Product RangeMini-Fit TPA2 OTS 45135 Series
Your Part Number
556 In Stock
Need more?
556 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.150 (CNY35.1995) |
| 10+ | CNY31.140 (CNY35.1882) |
| 100+ | CNY31.130 (CNY35.1769) |
| 250+ | CNY31.110 (CNY35.1543) |
| 500+ | CNY31.100 (CNY35.143) |
| 1000+ | CNY31.080 (CNY35.1204) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.15 (CNY35.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45135-0403
Order Code3862454
Product RangeMini-Fit TPA2 OTS 45135 Series
Technical Datasheet
Connector to ConnectorMini-Fit TPA Receptacle to Mini-Fit TPA Receptacle
No. of Positions4Ways
Connector Pitch4.2mm
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMini-Fit TPA2 OTS 45135 Series
Wire Gauge16AWG
Jacket ColourBlack, Orange, Red, Yellow
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit TPA Receptacle to Mini-Fit TPA Receptacle
Connector Pitch
4.2mm
Cable Length - Metric
300mm
Product Range
Mini-Fit TPA2 OTS 45135 Series
Jacket Colour
Black, Orange, Red, Yellow
No. of Positions
4Ways
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Wire Gauge
16AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024231
