Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45135-0401
Order Code3862453
Product RangeMini-Fit TPA2 OTS 45135 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.970 (CNY37.2561) |
| 10+ | CNY32.240 (CNY36.4312) |
| 100+ | CNY31.510 (CNY35.6063) |
| 250+ | CNY30.770 (CNY34.7701) |
| 500+ | CNY30.040 (CNY33.9452) |
| 1000+ | CNY29.300 (CNY33.109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.97 (CNY37.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45135-0401
Order Code3862453
Product RangeMini-Fit TPA2 OTS 45135 Series
Technical Datasheet
Connector to ConnectorMini-Fit TPA Receptacle to Mini-Fit TPA Receptacle
No. of Positions4Ways
Connector Pitch4.2mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMini-Fit TPA2 OTS 45135 Series
Wire Gauge16AWG
Jacket ColourBlack, Orange, Red, Yellow
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit TPA Receptacle to Mini-Fit TPA Receptacle
Connector Pitch
4.2mm
Cable Length - Metric
150mm
Product Range
Mini-Fit TPA2 OTS 45135 Series
Jacket Colour
Black, Orange, Red, Yellow
No. of Positions
4Ways
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
16AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014542
