Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45135-0201Copy
Manufacturer Standard Lead Time30 weeks
Order Code2723781
Product RangeMini-Fit TPA2 OTS 45135 Series
Also Known As451350201, 45135-0201
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.960 (CNY29.3348) |
| 10+ | CNY22.030 (CNY24.8939) |
| 100+ | CNY21.820 (CNY24.6566) |
| 250+ | CNY21.600 (CNY24.408) |
| 500+ | CNY21.380 (CNY24.1594) |
| 1000+ | CNY21.160 (CNY23.9108) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.96 (CNY29.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45135-0201Copy
Manufacturer Standard Lead Time30 weeks
Order Code2723781
Product RangeMini-Fit TPA2 OTS 45135 Series
Also Known As451350201, 45135-0201
Technical Datasheet
Connector to ConnectorMini-Fit TPA2 Receptacle to Mini-Fit TPA2 Receptacle
No. of Positions2Ways
Connector Pitch4.2mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMini-Fit TPA2 OTS 45135 Series
Wire Gauge16AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Mini-Fit TPA2 OTS discrete cable assembly carries 9A current with 4.20mm pitch
- Pin-to-pin mapping from receptacle to PCB header
- Reduces terminal back-out
- Compatible with standard Mini-Fit Jr. headers
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
Connector to Connector
Mini-Fit TPA2 Receptacle to Mini-Fit TPA2 Receptacle
Connector Pitch
4.2mm
Cable Length - Metric
150mm
Product Range
Mini-Fit TPA2 OTS 45135 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
16AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
