Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45132-0610Copy
Manufacturer Standard Lead Time25 weeks
Order Code2723776
Product RangeMicro-Fit TPA OTS 45132 Series
Also Known As451320610, 45132-0610
Your Part Number
107 In Stock
Need more?
107 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.790 (CNY50.6127) |
| 10+ | CNY44.350 (CNY50.1155) |
| 100+ | CNY36.600 (CNY41.358) |
| 250+ | CNY35.240 (CNY39.8212) |
| 500+ | CNY34.660 (CNY39.1658) |
| 1000+ | CNY33.720 (CNY38.1036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.79 (CNY50.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45132-0610Copy
Manufacturer Standard Lead Time25 weeks
Order Code2723776
Product RangeMicro-Fit TPA OTS 45132 Series
Also Known As451320610, 45132-0610
Technical Datasheet
Connector to ConnectorMicro-Fit TPA Receptacle to Micro-Fit TPA Receptacle
No. of Positions6Ways
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMicro-Fit TPA OTS 45132 Series
Wire Gauge20AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Micro-Fit TPA OTS discrete cable assembly carries 5A current with 3mm pitch
- Pin-to-pin mapping from receptacle to PCB header
- Delivers a high-density, lower power connection
- Reduced terminal back-out
Applications
Consumer Electronics, Data / Computing, Communications & Networking, Automotive, Commercial Vehicle
Technical Specifications
Connector to Connector
Micro-Fit TPA Receptacle to Micro-Fit TPA Receptacle
Connector Pitch
3mm
Cable Length - Metric
1m
Product Range
Micro-Fit TPA OTS 45132 Series
Jacket Colour
Black
No. of Positions
6Ways
No. of Rows
2 Row
Cable Length - Imperial
3.3ft
Wire Gauge
20AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0474
