Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45132-0603Copy
Manufacturer Standard Lead Time27 weeks
Order Code2723775
Product RangeMicro-Fit TPA OTS 45132 Series
Also Known As451320603, 45132-0603
Your Part Number
313 In Stock
Need more?
313 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.610 (CNY39.1093) |
| 10+ | CNY33.720 (CNY38.1036) |
| 100+ | CNY32.830 (CNY37.0979) |
| 250+ | CNY30.780 (CNY34.7814) |
| 500+ | CNY30.120 (CNY34.0356) |
| 1000+ | CNY29.460 (CNY33.2898) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.61 (CNY39.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45132-0603Copy
Manufacturer Standard Lead Time27 weeks
Order Code2723775
Product RangeMicro-Fit TPA OTS 45132 Series
Also Known As451320603, 45132-0603
Technical Datasheet
Connector to ConnectorMicro-Fit TPA Receptacle to Micro-Fit TPA Receptacle
No. of Positions6Ways
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMicro-Fit TPA OTS 45132 Series
Wire Gauge20AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Micro-Fit TPA OTS discrete cable assembly carries 5A current with 3mm pitch
- Pin-to-pin mapping from receptacle to PCB header
- Delivers a high-density, lower power connection
- Reduced terminal back-out
Applications
Consumer Electronics, Data / Computing, Communications & Networking, Automotive, Commercial Vehicle
Technical Specifications
Connector to Connector
Micro-Fit TPA Receptacle to Micro-Fit TPA Receptacle
Connector Pitch
3mm
Cable Length - Metric
300mm
Product Range
Micro-Fit TPA OTS 45132 Series
Jacket Colour
Black
No. of Positions
6Ways
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Wire Gauge
20AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0165
