Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45132-0403Copy
Manufacturer Standard Lead Time26 weeks
Order Code2723772
Product RangeMicro-Fit TPA OTS 45132 Series
Also Known As451320403, 45132-0403
Your Part Number
409 In Stock
2,000 more incoming. You can reserve stock now
409 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.330 (CNY32.0129) |
| 10+ | CNY27.510 (CNY31.0863) |
| 100+ | CNY26.690 (CNY30.1597) |
| 250+ | CNY25.020 (CNY28.2726) |
| 500+ | CNY23.820 (CNY26.9166) |
| 1000+ | CNY22.690 (CNY25.6397) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.33 (CNY32.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45132-0403Copy
Manufacturer Standard Lead Time26 weeks
Order Code2723772
Product RangeMicro-Fit TPA OTS 45132 Series
Also Known As451320403, 45132-0403
Technical Datasheet
Connector to ConnectorMicro-Fit TPA Receptacle to Micro-Fit TPA Receptacle
No. of Positions4Ways
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMicro-Fit TPA OTS 45132 Series
Wire Gauge20AWG
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Micro-Fit TPA OTS discrete cable assembly carries 5A current with 3mm pitch
- Pin-to-pin mapping from receptacle to PCB header
- Delivers a high-density, lower power connection
- Reduced terminal back-out
Applications
Consumer Electronics, Data / Computing, Communications & Networking, Automotive, Commercial Vehicle
Technical Specifications
Connector to Connector
Micro-Fit TPA Receptacle to Micro-Fit TPA Receptacle
Connector Pitch
3mm
Cable Length - Metric
300mm
Product Range
Micro-Fit TPA OTS 45132 Series
Jacket Colour
Black
No. of Positions
4Ways
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Wire Gauge
20AWG
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001796
