Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45132-0401Copy
Manufacturer Standard Lead Time29 weeks
Order Code2723771
Product RangeMicro-Fit3.0 TPA OTS 45132 Series
Also Known As451320401, 45132-0401
Your Part Number
63 In Stock
100 more incoming. You can reserve stock now
63 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.440 (CNY33.2672) |
| 10+ | CNY27.720 (CNY31.3236) |
| 100+ | CNY25.990 (CNY29.3687) |
| 250+ | CNY24.360 (CNY27.5268) |
| 500+ | CNY23.210 (CNY26.2273) |
| 1000+ | CNY22.090 (CNY24.9617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.44 (CNY33.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45132-0401Copy
Manufacturer Standard Lead Time29 weeks
Order Code2723771
Product RangeMicro-Fit3.0 TPA OTS 45132 Series
Also Known As451320401, 45132-0401
Technical Datasheet
Connector to ConnectorMicro-Fit TPA Receptacle to Micro-Fit TPA Receptacle
No. of Positions4Ways
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMicro-Fit3.0 TPA OTS 45132 Series
Wire Gauge20AWG
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Micro-Fit TPA OTS discrete cable assembly carries 5A current with 3mm pitch
- Pin-to-pin mapping from receptacle to PCB header
- Delivers a high-density, lower power connection
- Reduced terminal back-out
Applications
Consumer Electronics, Data / Computing, Communications & Networking, Automotive, Commercial Vehicle
Technical Specifications
Connector to Connector
Micro-Fit TPA Receptacle to Micro-Fit TPA Receptacle
Connector Pitch
3mm
Cable Length - Metric
150mm
Product Range
Micro-Fit3.0 TPA OTS 45132 Series
Jacket Colour
Black
No. of Positions
4Ways
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
20AWG
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0068
