Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45111-0605
Order Code3862445
Product RangeMicro-Lock PLUS OTS 45111 Series
Your Part Number
755 In Stock
Need more?
755 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.230 (CNY22.8599) |
| 10+ | CNY20.020 (CNY22.6226) |
| 100+ | CNY19.800 (CNY22.374) |
| 250+ | CNY19.370 (CNY21.8881) |
| 500+ | CNY18.530 (CNY20.9389) |
| 1000+ | CNY17.640 (CNY19.9332) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.23 (CNY22.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45111-0605
Order Code3862445
Product RangeMicro-Lock PLUS OTS 45111 Series
Technical Datasheet
Connector to ConnectorMicro-Lock PLUS Receptacle to Micro-Lock PLUS Receptacle
No. of Positions6Ways
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Metric450mm
Cable Length - Imperial17.7"
Product RangeMicro-Lock PLUS OTS 45111 Series
Wire Gauge26AWG
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Micro-Lock PLUS Receptacle to Micro-Lock PLUS Receptacle
Connector Pitch
1.25mm
Cable Length - Metric
450mm
Product Range
Micro-Lock PLUS OTS 45111 Series
Jacket Colour
Black
No. of Positions
6Ways
No. of Rows
1 Row
Cable Length - Imperial
17.7"
Wire Gauge
26AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
