Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45111-0400
Order Code3862443
Product RangeMicro-Lock PLUS OTS 45111 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.380 (CNY18.5094) |
| 10+ | CNY13.950 (CNY15.7635) |
| 100+ | CNY11.890 (CNY13.4357) |
| 250+ | CNY11.660 (CNY13.1758) |
| 500+ | CNY11.430 (CNY12.9159) |
| 1000+ | CNY11.200 (CNY12.656) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.38 (CNY18.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45111-0400
Order Code3862443
Product RangeMicro-Lock PLUS OTS 45111 Series
Technical Datasheet
Connector to ConnectorMicro-Lock PLUS Receptacle to Micro-Lock PLUS Receptacle
No. of Positions4Ways
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Metric50mm
Cable Length - Imperial2"
Product RangeMicro-Lock PLUS OTS 45111 Series
Wire Gauge26AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Lock PLUS Receptacle to Micro-Lock PLUS Receptacle
Connector Pitch
1.25mm
Cable Length - Metric
50mm
Product Range
Micro-Lock PLUS OTS 45111 Series
Jacket Colour
Black
No. of Positions
4Ways
No. of Rows
1 Row
Cable Length - Imperial
2"
Wire Gauge
26AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
