Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45111-0203
Order Code3862442
Product RangeMicro-Lock PLUS OTS 45111 Series
Your Part Number
838 In Stock
Need more?
838 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.470 (CNY25.3911) |
| 10+ | CNY19.270 (CNY21.7751) |
| 100+ | CNY16.370 (CNY18.4981) |
| 250+ | CNY15.360 (CNY17.3568) |
| 500+ | CNY14.610 (CNY16.5093) |
| 1000+ | CNY13.920 (CNY15.7296) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.47 (CNY25.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45111-0203
Order Code3862442
Product RangeMicro-Lock PLUS OTS 45111 Series
Technical Datasheet
Connector to ConnectorMicro-Lock PLUS Receptacle to Micro-Lock PLUS Receptacle
No. of Positions2Ways
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMicro-Lock PLUS OTS 45111 Series
Wire Gauge26AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Lock PLUS Receptacle to Micro-Lock PLUS Receptacle
Connector Pitch
1.25mm
Cable Length - Metric
300mm
Product Range
Micro-Lock PLUS OTS 45111 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
26AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
