Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45111-0200Copy
Manufacturer Standard Lead Time23 weeks
Order Code2820645
Product RangeMicro-Lock Plus OTS 45111 Series
Also Known As451110200, 45111-0200
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.610 (CNY18.7693) |
| 10+ | CNY15.150 (CNY17.1195) |
| 100+ | CNY14.130 (CNY15.9669) |
| 250+ | CNY13.630 (CNY15.4019) |
| 500+ | CNY13.200 (CNY14.916) |
| 1000+ | CNY12.760 (CNY14.4188) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.61 (CNY18.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45111-0200Copy
Manufacturer Standard Lead Time23 weeks
Order Code2820645
Product RangeMicro-Lock Plus OTS 45111 Series
Also Known As451110200, 45111-0200
Technical Datasheet
Connector to ConnectorMicro-Lock Plus Receptacle to Micro-Lock Plus Receptacle
No. of Positions2Ways
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Metric50mm
Cable Length - Imperial2"
Product RangeMicro-Lock Plus OTS 45111 Series
Wire Gauge26AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 45111-0200 from Molex is a 45111 series Micro-Lock PLUS-to-Micro-Lock PLUS Off-the-Shelf (OTS) cable assembly. It is a single row, female to female cable assembly with 2 circuits. Micro-Lock plus cable assembly offers 1.25mm pitch form factor, carries 1.5A with positive lock and secures mating retention without sacrificing compactness.
- Cable length is 50mm, black colour resin
- Metal material is copper alloy, mating plating material is tin
- Plating termination material is tin, resin material is polyester
- Mating interface pitch is 1.25mm
- Crimp or compression termination interface style
- Wire insulation diameter is 0.98mm, wire size is 26AWG, wire/cable type is UL 1061
- Maximum voltage is 50VAC (RMS)/DC
- Mates with 505568 single row vertical header and 505567 single row right angle header
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Medical
Technical Specifications
Connector to Connector
Micro-Lock Plus Receptacle to Micro-Lock Plus Receptacle
Connector Pitch
1.25mm
Cable Length - Metric
50mm
Product Range
Micro-Lock Plus OTS 45111 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
2"
Wire Gauge
26AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
