Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44769-1001Copy
Manufacturer Standard Lead Time30 weeks
Order Code3864187
Product RangeMicro-Fit 3.0 BMI Series
Also Known As447691001, 44769-1001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.620 (CNY39.1206) |
| 10+ | CNY29.670 (CNY33.5271) |
| 100+ | CNY25.430 (CNY28.7359) |
| 250+ | CNY24.160 (CNY27.3008) |
| 500+ | CNY22.880 (CNY25.8544) |
| 1000+ | CNY21.440 (CNY24.2272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.62 (CNY39.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44769-1001Copy
Manufacturer Standard Lead Time30 weeks
Order Code3864187
Product RangeMicro-Fit 3.0 BMI Series
Also Known As447691001, 44769-1001
Technical Datasheet
Product RangeMicro-Fit 3.0 BMI Series
No. of Contacts10Contacts
Pitch Spacing3mm
Contact Termination TypeThrough Hole
No. of Rows2 Row
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Fit 3.0 BMI Series
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
No. of Contacts
10Contacts
Pitch Spacing
3mm
No. of Rows
2 Row
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
