Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44769-0801Copy
Manufacturer Standard Lead Time34 weeks
Order Code3107264
Product RangeMicro-Fit BMI 44769 Series
Also Known As447690801, 44769-0801
Your Part Number
487 In Stock
Need more?
487 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.050 (CNY46.3865) |
| 10+ | CNY35.210 (CNY39.7873) |
| 100+ | CNY34.370 (CNY38.8381) |
| 250+ | CNY33.530 (CNY37.8889) |
| 500+ | CNY32.690 (CNY36.9397) |
| 1000+ | CNY32.480 (CNY36.7024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.05 (CNY46.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44769-0801Copy
Manufacturer Standard Lead Time34 weeks
Order Code3107264
Product RangeMicro-Fit BMI 44769 Series
Also Known As447690801, 44769-0801
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts8Contacts
Connector TypeFemale Receptacle
Connector MountingThrough Hole Mount
Product RangeMicro-Fit BMI 44769 Series
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating8.5A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Product Overview
44769-0801 is a 44769 series Micro-Fit BMI receptacle header. Mates with 44300 Micro-Fit BMI dual row plug housings, 44428 Micro-Fit BMI right-angle dual row headers, 44432 Micro-Fit BMI vertical dual row headers and 45280 Micro-Fit BMI CPI vertical dual row headers. Suitable for board-to-board, power, wire-to-board applications.
- 8.5A current maximum per contact
- 250V voltage maximum
- Dual row, vertical orientation and through hole termination interface style
- 8 loaded circuits and 8 maximum circuits
- Durability (mating cycles max) is 30
- Phosphor bronze metal material and tin plating mating
- Black liquid crystal polymer resin
- Features PCB locator and PCB retention
- Features polarized to mating part and polarized to PCB
- Operating temperature range from -40° to +105°C
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Connector Type
Female Receptacle
Product Range
Micro-Fit BMI 44769 Series
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Pitch Spacing
3mm
No. of Contacts
8Contacts
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
8.5A
SVHC
No SVHC (04-Feb-2026)
Alternatives for 44769-0801
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002087
