Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44769-0602Copy
Manufacturer Standard Lead Time37 weeks
Order Code3499179
Product RangeMicro-Fit BMI 44769 Series
Also Known As447690602, 44769-0602
Your Part Number
3,612 In Stock
Need more?
3,612 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.070 (CNY39.6291) |
| 10+ | CNY29.950 (CNY33.8435) |
| 100+ | CNY25.640 (CNY28.9732) |
| 250+ | CNY24.360 (CNY27.5268) |
| 500+ | CNY22.990 (CNY25.9787) |
| 1000+ | CNY21.400 (CNY24.182) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.07 (CNY39.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44769-0602Copy
Manufacturer Standard Lead Time37 weeks
Order Code3499179
Product RangeMicro-Fit BMI 44769 Series
Also Known As447690602, 44769-0602
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts6Contacts
Connector TypeFemale Receptacle
Connector MountingThrough Hole Mount
Product RangeMicro-Fit BMI 44769 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating8.5A
Contact Termination TypeSolder
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Connector Type
Female Receptacle
Product Range
Micro-Fit BMI 44769 Series
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Pitch Spacing
3mm
No. of Contacts
6Contacts
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
8.5A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
