Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44769-0601Copy
Manufacturer Standard Lead Time42 weeks
Order Code3864186
Product RangeMicro-Fit 3.0 BMI Series
Also Known As447690601, 44769-0601
Your Part Number
1,922 In Stock
Need more?
1,922 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.730 (CNY26.8149) |
| 10+ | CNY23.210 (CNY26.2273) |
| 100+ | CNY22.690 (CNY25.6397) |
| 250+ | CNY22.160 (CNY25.0408) |
| 500+ | CNY21.640 (CNY24.4532) |
| 1000+ | CNY21.110 (CNY23.8543) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.73 (CNY26.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44769-0601Copy
Manufacturer Standard Lead Time42 weeks
Order Code3864186
Product RangeMicro-Fit 3.0 BMI Series
Also Known As447690601, 44769-0601
Technical Datasheet
Product RangeMicro-Fit 3.0 BMI Series
No. of Contacts6Contacts
Pitch Spacing3mm
Contact Termination TypeThrough Hole
No. of Rows2 Row
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Fit 3.0 BMI Series
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
No. of Contacts
6Contacts
Pitch Spacing
3mm
No. of Rows
2 Row
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
