Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44764-1201Copy
Manufacturer Standard Lead Time37 weeks
Order Code3864184
Product RangeMicro-Fit 3.0 BMI Series
Also Known As447641201, 447641201, 44764-1201
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.260 (CNY55.6638) |
| 10+ | CNY42.150 (CNY47.6295) |
| 100+ | CNY35.990 (CNY40.6687) |
| 250+ | CNY34.150 (CNY38.5895) |
| 500+ | CNY32.310 (CNY36.5103) |
| 1000+ | CNY30.720 (CNY34.7136) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.26 (CNY55.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44764-1201Copy
Manufacturer Standard Lead Time37 weeks
Order Code3864184
Product RangeMicro-Fit 3.0 BMI Series
Also Known As447641201, 447641201, 44764-1201
Technical Datasheet
Product RangeMicro-Fit 3.0 BMI Series
No. of Contacts12Contacts
Pitch Spacing3mm
Contact Termination TypeThrough Hole Right Angle
No. of Rows2 Row
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit 3.0 BMI Series
Gender
Receptacle
Contact Termination Type
Through Hole Right Angle
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
No. of Contacts
12Contacts
Pitch Spacing
3mm
No. of Rows
2 Row
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00381
