Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44516-0012Copy
Manufacturer Standard Lead Time26 weeks
Order Code3051465
Product RangeMini-Fit BMI 44516 Series
Also Known As445160012, 44516-0012
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.860 (CNY33.7418) |
| 10+ | CNY25.940 (CNY29.3122) |
| 100+ | CNY21.710 (CNY24.5323) |
| 250+ | CNY20.830 (CNY23.5379) |
| 500+ | CNY20.110 (CNY22.7243) |
| 1000+ | CNY18.910 (CNY21.3683) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.86 (CNY33.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44516-0012Copy
Manufacturer Standard Lead Time26 weeks
Order Code3051465
Product RangeMini-Fit BMI 44516 Series
Also Known As445160012, 44516-0012
Technical Datasheet
Product RangeMini-Fit BMI 44516 Series
No. of Positions24Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5556, Mini-Fit Plus 45750 & Mini-Fit HCS 44476 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit BMI 44516 Series
No. of Positions
24Ways
For Use With
Molex Mini-Fit 5556, Mini-Fit Plus 45750 & Mini-Fit HCS 44476 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0089
