Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44476-3111Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Full Reel2612414
Cut Tape2614974
Product RangeMini-Fit HCS 44476 Series
Also Known As444763111, 44476-3111
Your Part Number
32,053 In Stock
20,000 more incoming. You can reserve stock now
32,053 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.800 | CNY1.80 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.800 (CNY2.034) |
| 100+ | CNY1.340 (CNY1.5142) |
| 300+ | CNY1.260 (CNY1.4238) |
| 800+ | CNY1.200 (CNY1.356) |
| 2000+ | CNY1.150 (CNY1.2995) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.030 (CNY1.1639) |
| 12000+ | CNY0.904 (CNY1.0215) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44476-3111Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Full Reel2612414
Cut Tape2614974
Product RangeMini-Fit HCS 44476 Series
Also Known As444763111, 44476-3111
Technical Datasheet
Product RangeMini-Fit HCS 44476 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 44476-3111 from Molex is a Mini-Fit HCS female crimp terminal made of high performance alloy (HPA) material with tin plating.
- Wire size of 16AWG
- Maximum wire insulation diameter range from 1.8mm to 3.1mm
- Crimp or compression termination interface style
- Maximum current per contact is 11A
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit HCS 44476 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Molex Mini-Fit 5557, 44516 & 42474 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Alternatives for 44476-3111
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000522
