Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44441-3003Copy
Manufacturer Standard Lead Time29 weeks
Order Code3863982
Product RangeSabre 44441 Series
Also Known As444413003, 44441-3003
Your Part Number
2,061 In Stock
Need more?
2,061 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.030 (CNY10.2039) |
| 100+ | CNY8.560 (CNY9.6728) |
| 500+ | CNY8.090 (CNY9.1417) |
| 1000+ | CNY7.520 (CNY8.4976) |
| 2000+ | CNY7.410 (CNY8.3733) |
| 3000+ | CNY7.270 (CNY8.2151) |
Price for:Each
Minimum: 10
Multiple: 10
CNY90.30 (CNY102.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44441-3003Copy
Manufacturer Standard Lead Time29 weeks
Order Code3863982
Product RangeSabre 44441 Series
Also Known As444413003, 44441-3003
Technical Datasheet
Product RangeSabre 44441 Series
No. of Positions3Ways
Pitch Spacing7.5mm
For Use WithMolex Sabre 43375 Series Female Crimp Terminals
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Sabre 44441 Series
No. of Positions
3Ways
For Use With
Molex Sabre 43375 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
7.5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
