Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44432-1202Copy
Manufacturer Standard Lead Time45 weeks
Order Code3864180
Product RangeMicro-Fit 3.0 BMI 44432 Series
Also Known As444321202, 44432-1202
Your Part Number
3 In Stock
125 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.120 (CNY58.8956) |
| 10+ | CNY44.560 (CNY50.3528) |
| 100+ | CNY38.470 (CNY43.4711) |
| 250+ | CNY37.240 (CNY42.0812) |
| 500+ | CNY36.000 (CNY40.680) |
| 1000+ | CNY32.820 (CNY37.0866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.12 (CNY58.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44432-1202Copy
Manufacturer Standard Lead Time45 weeks
Order Code3864180
Product RangeMicro-Fit 3.0 BMI 44432 Series
Also Known As444321202, 44432-1202
Technical Datasheet
Product RangeMicro-Fit 3.0 BMI 44432 Series
No. of Contacts12Contacts
GenderHeader
Pitch Spacing3mm
Contact Termination TypeThrough Hole
No. of Rows2 Row
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit 3.0 BMI 44432 Series
Gender
Header
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Brass
No. of Contacts
12Contacts
Pitch Spacing
3mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004158
