Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44428-2402.Copy
Order Code4295455
Also Known As444282402, 44428-2402
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.970 (CNY68.8961) |
| 10+ | CNY53.350 (CNY60.2855) |
| 100+ | CNY49.320 (CNY55.7316) |
| 250+ | CNY46.720 (CNY52.7936) |
| 500+ | CNY44.490 (CNY50.2737) |
| 1000+ | CNY41.990 (CNY47.4487) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.97 (CNY68.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44428-2402.Copy
Order Code4295455
Also Known As444282402, 44428-2402
Technical Datasheet
Pitch Spacing3mm
Contact Termination TypeThrough Hole Right Angle
Connector ShroudShrouded
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating8.5A
Technical Specifications
Pitch Spacing
3mm
Connector Shroud
Shrouded
Connector Type
PCB Header
Connector Orientation
Right Angle
Contact Termination Type
Through Hole Right Angle
Contact Plating
Gold Plated Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
8.5A
Technical Docs (2)
Alternatives for 44428-2402.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047
