Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44428-1602Copy
Manufacturer Standard Lead Time23 weeks
Order Code3049170
Product RangeMicro-Fit 3.0 BMI 44428 Series
Also Known As444281602, 44428-1602
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.630 (CNY60.6019) |
| 10+ | CNY46.980 (CNY53.0874) |
| 100+ | CNY38.020 (CNY42.9626) |
| 420+ | CNY36.640 (CNY41.4032) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.63 (CNY60.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44428-1602Copy
Manufacturer Standard Lead Time23 weeks
Order Code3049170
Product RangeMicro-Fit 3.0 BMI 44428 Series
Also Known As444281602, 44428-1602
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMicro-Fit 3.0 BMI 44428 Series
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating8.5A
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
8.5A
Pitch Spacing
3mm
No. of Contacts
16Contacts
Product Range
Micro-Fit 3.0 BMI 44428 Series
Contact Material
Brass Alloy
Connector Type
PCB Header
Connector Orientation
Right Angle
Alternatives for 44428-1602
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
