Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44300-2400Copy
Manufacturer Standard Lead Time28 weeks
Order Code3222642
Product RangeMicro-Fit BMI 44300 Series
Also Known As443002400, 44300-2400
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.000 (CNY18.080) |
| 10+ | CNY14.020 (CNY15.8426) |
| 100+ | CNY13.880 (CNY15.6844) |
| 250+ | CNY13.740 (CNY15.5262) |
| 500+ | CNY13.600 (CNY15.368) |
| 1000+ | CNY13.460 (CNY15.2098) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.00 (CNY18.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44300-2400Copy
Manufacturer Standard Lead Time28 weeks
Order Code3222642
Product RangeMicro-Fit BMI 44300 Series
Also Known As443002400, 44300-2400
Technical Datasheet
Product RangeMicro-Fit BMI 44300 Series
No. of Positions24Ways
Pitch Spacing3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit BMI 44300 Series
No. of Positions
24Ways
For Use With
Molex Micro-Fit 43031 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010206
