Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44300-0400Copy
Manufacturer Standard Lead Time28 weeks
Order Code3499353
Product RangeMicro-Fit BMI 44300 Series
Also Known As443000400, 44300-0400
Your Part Number
3,621 In Stock
Need more?
3,621 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.540 (CNY6.2602) |
| 100+ | CNY4.980 (CNY5.6274) |
| 500+ | CNY4.690 (CNY5.2997) |
| 1000+ | CNY4.360 (CNY4.9268) |
| 2000+ | CNY4.170 (CNY4.7121) |
Price for:Each
Minimum: 10
Multiple: 10
CNY55.40 (CNY62.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44300-0400Copy
Manufacturer Standard Lead Time28 weeks
Order Code3499353
Product RangeMicro-Fit BMI 44300 Series
Also Known As443000400, 44300-0400
Technical Datasheet
Product RangeMicro-Fit BMI 44300 Series
No. of Positions4Ways
Pitch Spacing3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit BMI 44300 Series
No. of Positions
4Ways
For Use With
Molex Micro-Fit 43031 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002053
