Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.850 (CNY32.6005) |
| 10+ | CNY24.500 (CNY27.685) |
| 100+ | CNY21.870 (CNY24.7131) |
| 250+ | CNY21.180 (CNY23.9334) |
| 500+ | CNY20.340 (CNY22.9842) |
| 1000+ | CNY18.970 (CNY21.4361) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY28.85 (CNY32.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44282-0001.Copy
Order Code3282110
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
Connector MountingSurface Mount
ShieldingShielded
MagneticsWithout Magnetics
Light PipesWithout Light Pipe
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
Shielding
Shielded
Light Pipes
Without Light Pipe
Port Configuration
1 x 1 (Port)
Connector Mounting
Surface Mount
Magnetics
Without Magnetics
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 44282-0001.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00871
