Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44144-0005Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel3324596
Cut Tape2293841
Product Range44144 Series
Also Known As441440005, 44144-0005
Your Part Number
1,379 In Stock
150 more incoming. You can reserve stock now
1,379 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.340 | CNY17.34 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.340 (CNY19.5942) |
| 3+ | CNY15.600 (CNY17.628) |
| 11+ | CNY14.680 (CNY16.5884) |
| 30+ | CNY13.640 (CNY15.4132) |
| 75+ | CNY12.710 (CNY14.3623) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 150+ | CNY12.270 (CNY13.8651) |
| 450+ | CNY11.040 (CNY12.4752) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44144-0005Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel3324596
Cut Tape2293841
Product Range44144 Series
Also Known As441440005, 44144-0005
Technical Datasheet
Modular Connector TypeModular Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P6C
LAN CategoryCat3
IP Rating-
Connector MountingSurface Mount
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range44144 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 44144-0005 is a 6-circuit right angle Modular Jack with gold-plated phosphor bronze contacts and surface mount termination. This 44144 series low profile surface mount modular jack is made of high temperature thermoplastic, mates with FCC 68 plugs.
- Black colour
- UL94V-0 Flammability rating
- 1.5A Current rating per contact
- 125V Voltage rating
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Modular Connector Type
Modular Jack
No. of Positions / Loaded Contacts (per Port)
6P6C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Port)
LAN Category
Cat3
Connector Mounting
Surface Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
44144 Series
Alternatives for 44144-0005
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004573
