Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44133-1800Copy
Order Code3222633
Product RangeMicro-Fit 3.0 BMI 44133 Series
Also Known As441331800, 44133-1800
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.370 (CNY11.7181) |
| 100+ | CNY8.770 (CNY9.9101) |
| 500+ | CNY7.700 (CNY8.701) |
| 1000+ | CNY7.300 (CNY8.249) |
| 2000+ | CNY7.130 (CNY8.0569) |
| 3000+ | CNY6.950 (CNY7.8535) |
Price for:Each
Minimum: 10
Multiple: 10
CNY103.70 (CNY117.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44133-1800Copy
Order Code3222633
Product RangeMicro-Fit 3.0 BMI 44133 Series
Also Known As441331800, 44133-1800
Technical Datasheet
Product RangeMicro-Fit 3.0 BMI 44133 Series
No. of Positions18Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit 3.0 BMI 44133 Series
No. of Positions
18Ways
For Use With
Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216
