Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43938-2102Copy
Order Code3050050
Product RangeMini-Fit Sr. 43938 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.020 (CNY61.0426) |
| 10+ | CNY47.600 (CNY53.788) |
| 100+ | CNY40.750 (CNY46.0475) |
| 250+ | CNY38.320 (CNY43.3016) |
| 500+ | CNY31.460 (CNY35.5498) |
| 1000+ | CNY30.870 (CNY34.8831) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.02 (CNY61.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43938-2102Copy
Order Code3050050
Product RangeMini-Fit Sr. 43938 Series
Technical Datasheet
Product RangeMini-Fit Sr. 43938 Series
No. of Positions8Ways
Pitch Spacing10mm
For Use WithMolex Mini-Fit Sr. 42817 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Sr. 43938 Series
No. of Positions
8Ways
For Use With
Molex Mini-Fit Sr. 42817 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0156
