Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43938-2101Copy
Manufacturer Standard Lead Time29 weeks
Order Code3050049
Product RangeMini-Fit Sr. 43938 Series
Also Known As439382101, 43938-2101
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.050 (CNY54.2965) |
| 10+ | CNY41.330 (CNY46.7029) |
| 100+ | CNY35.420 (CNY40.0246) |
| 250+ | CNY33.340 (CNY37.6742) |
| 500+ | CNY31.330 (CNY35.4029) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.05 (CNY54.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43938-2101Copy
Manufacturer Standard Lead Time29 weeks
Order Code3050049
Product RangeMini-Fit Sr. 43938 Series
Also Known As439382101, 43938-2101
Technical Datasheet
Product RangeMini-Fit Sr. 43938 Series
No. of Positions6Ways
Pitch Spacing10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-Fit Sr. 43938 Series
No. of Positions
6Ways
For Use With
Molex Mini-Fit Sr. 42817 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
10mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0123
