Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43914-1104Copy
Manufacturer Standard Lead Time28 weeks
Order Code3222629
Product RangeMini-Fit Sr. 43914 Series
Also Known As439141104, 43914-1104
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.980 (CNY54.2174) |
| 10+ | CNY44.700 (CNY50.511) |
| 100+ | CNY40.300 (CNY45.539) |
| 250+ | CNY37.520 (CNY42.3976) |
| 500+ | CNY36.830 (CNY41.6179) |
| 1000+ | CNY36.140 (CNY40.8382) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.98 (CNY54.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43914-1104Copy
Manufacturer Standard Lead Time28 weeks
Order Code3222629
Product RangeMini-Fit Sr. 43914 Series
Also Known As439141104, 43914-1104
Technical Datasheet
Product RangeMini-Fit Sr. 43914 Series
No. of Positions12Ways
Pitch Spacing10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Sr. 43914 Series
No. of Positions
12Ways
For Use With
Molex Mini-Fit Sr. 42815 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
