Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43914-1103Copy
Order Code3222628
Product RangeMini-Fit Sr. 43914 Series
Also Known As439141103, 43914-1103
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.550 (CNY55.9915) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.55 (CNY55.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43914-1103Copy
Order Code3222628
Product RangeMini-Fit Sr. 43914 Series
Also Known As439141103, 43914-1103
Technical Datasheet
Product RangeMini-Fit Sr. 43914 Series
No. of Positions10Ways
Pitch Spacing10mm
For Use WithMolex Mini-Fit Sr. 42815 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Sr. 43914 Series
No. of Positions
10Ways
For Use With
Molex Mini-Fit Sr. 42815 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017577
