Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43759-0001Copy
Manufacturer Standard Lead Time34 weeks
Order Code3049158
Product RangeMini-Fit BMI 43759
Also Known As437590001, 43759-0001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.720 (CNY87.8236) |
| 10+ | CNY66.060 (CNY74.6478) |
| 100+ | CNY65.710 (CNY74.2523) |
| 250+ | CNY54.310 (CNY61.3703) |
| 500+ | CNY51.790 (CNY58.5227) |
| 1000+ | CNY49.260 (CNY55.6638) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.72 (CNY87.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43759-0001Copy
Manufacturer Standard Lead Time34 weeks
Order Code3049158
Product RangeMini-Fit BMI 43759
Also Known As437590001, 43759-0001
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts36Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMini-Fit BMI 43759
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector OrientationRight Angle
Contact Current Rating6A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
4.2mm
No. of Contacts
36Contacts
Product Range
Mini-Fit BMI 43759
Contact Material
Brass Alloy
Connector Type
PCB Header
Contact Current Rating
6A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0152
