Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43680-1002Copy
Order Code3222626
Product RangeSabre 43680 Series
Your Part Number
3,681 In Stock
Need more?
3,681 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.660 (CNY5.2658) |
| 100+ | CNY4.600 (CNY5.198) |
| 500+ | CNY4.530 (CNY5.1189) |
| 1000+ | CNY4.460 (CNY5.0398) |
| 2000+ | CNY4.390 (CNY4.9607) |
| 3000+ | CNY4.320 (CNY4.8816) |
Price for:Each
Minimum: 10
Multiple: 10
CNY46.60 (CNY52.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43680-1002Copy
Order Code3222626
Product RangeSabre 43680 Series
Technical Datasheet
Product RangeSabre 43680 Series
No. of Positions2Ways
Pitch Spacing7.5mm
For Use WithMolex Sabre 43178 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Sabre 43680 Series
No. of Positions
2Ways
For Use With
Molex Sabre 43178 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
7.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
