Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43650-0515Copy
Order Code2779795
Product RangeMicro-Fit 3.0 43650 Series
Also Known AsGTIN UPC EAN: 800755008401
Your Part Number
3,159 In Stock
1,938 more incoming. You can reserve stock now
3,159 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.140 (CNY6.9382) |
| 100+ | CNY5.460 (CNY6.1698) |
| 500+ | CNY4.870 (CNY5.5031) |
| 1000+ | CNY4.810 (CNY5.4353) |
| 2000+ | CNY4.360 (CNY4.9268) |
| 3000+ | CNY4.250 (CNY4.8025) |
Price for:Each
Minimum: 10
Multiple: 10
CNY61.40 (CNY69.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43650-0515Copy
Order Code2779795
Product RangeMicro-Fit 3.0 43650 Series
Also Known AsGTIN UPC EAN: 800755008401
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMicro-Fit 3.0 43650 Series
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationStraight
Contact Current Rating8.5A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Micro-Fit 3.0 Connectors offer 8.5A of current with 3mm pitch in a compact package for wire to wire and wire to board configurations.
- High temperature LCP headers
- Fully polarized housing and fully isolated terminals
- Positive latching prevents accidental disconnects
- Locking tang on terminals
Applications
Automotive, Consumer Electronics, Medical, Communications & Networking, Alternative Energy
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
8.5A
Pitch Spacing
3mm
No. of Contacts
5Contacts
Product Range
Micro-Fit 3.0 43650 Series
Contact Material
Brass Alloy
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 43650-0515
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000866
