Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43650-0421Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel3107131
Cut Tape3107418
Product RangeMicro-Fit 3.0 43650 Series
Also Known As436500421, 43650-0421
Your Part Number
811 In Stock
Need more?
811 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.310 | CNY21.31 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.310 (CNY24.0803) |
| 5+ | CNY16.060 (CNY18.1478) |
| 15+ | CNY15.580 (CNY17.6054) |
| 40+ | CNY15.100 (CNY17.063) |
| 100+ | CNY14.620 (CNY16.5206) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY13.320 (CNY15.0516) |
| 600+ | CNY11.880 (CNY13.4244) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43650-0421Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel3107131
Cut Tape3107418
Product RangeMicro-Fit 3.0 43650 Series
Also Known As436500421, 43650-0421
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMicro-Fit 3.0 43650 Series
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationStraight
Contact Current Rating8.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
8.5A
Pitch Spacing
3mm
No. of Contacts
4Contacts
Product Range
Micro-Fit 3.0 43650 Series
Contact Material
Brass Alloy
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 43650-0421
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001489
