Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43645-0800
Order Code2101992
Product RangeMicro-Fit 3.0 43645
Also Known AsGTIN UPC EAN: 800753944329
Your Part Number
7,618 In Stock
Need more?
320 Delivery in 3-4 Business Days(SG stock)
7298 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.060 (CNY3.4578) |
Price for:Each
Minimum: 10
Multiple: 10
CNY30.60 (CNY34.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43645-0800
Order Code2101992
Product RangeMicro-Fit 3.0 43645
Also Known AsGTIN UPC EAN: 800753944329
Technical Datasheet
Product RangeMicro-Fit 3.0 43645
No. of Positions8Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 43645-0800 is a 8-way 1-row Micro-Fit 3.0™ Female receptacle housing made of polyester. It mates with 43640 Micro-Fit 3.0™ plug housings and 43650 Micro-Fit 3.0™ headers. The crimp housing is suitable for power and wire-to-wire applications. This 43645 series receptacle housing can be used with 43030, 45773 Micro-Fit 3.0™ and 46235 Micro-Fit RMF™ female crimp terminals. The housings utilize positive-lock features to prevent accidental disconnects.
- Black colour
- UL94V-0 flammability rating
- Lock to mating part
- Polarized to mating part
- Maximum current per contact is 5A
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
Micro-Fit 3.0 43645
No. of Positions
8Ways
For Use With
Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 43645-0800
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000922
