Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43645-0510Copy
Manufacturer Standard Lead Time28 weeks
Order Code3863973
Product RangeMicro-Fit 3.0 43645 Series
Also Known As436450510, 43645-0510
Your Part Number
2,054 In Stock
Need more?
2,054 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.270 (CNY3.6951) |
| 100+ | CNY2.770 (CNY3.1301) |
| 500+ | CNY2.480 (CNY2.8024) |
| 1000+ | CNY2.360 (CNY2.6668) |
| 2000+ | CNY2.290 (CNY2.5877) |
| 3000+ | CNY2.210 (CNY2.4973) |
Price for:Each
Minimum: 10
Multiple: 10
CNY32.70 (CNY36.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43645-0510Copy
Manufacturer Standard Lead Time28 weeks
Order Code3863973
Product RangeMicro-Fit 3.0 43645 Series
Also Known As436450510, 43645-0510
Technical Datasheet
Product RangeMicro-Fit 3.0 43645 Series
No. of Positions5Ways
Pitch Spacing3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Fit 3.0 43645 Series
No. of Positions
5Ways
For Use With
Molex Micro-Fit 3.0 43030 & Micro-Fit RMF 46235 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
