Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43645-0500..Copy
Manufacturer Standard Lead Time18 weeks
Order Code2101991
Product RangeMicro-Fit 3.0 43645 Series
Also Known As436450500, 43645-0500
Your Part Number
44,028 In Stock
15,000 more incoming. You can reserve stock now
2,441 Delivery in 3-4 Business Days(SG stock)
38,262 Delivery in 5-6 Business Days(UK stock)
3,325 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.900 (CNY3.277) |
| 100+ | CNY2.330 (CNY2.6329) |
| 500+ | CNY2.280 (CNY2.5764) |
| 1000+ | CNY2.220 (CNY2.5086) |
| 2000+ | CNY2.160 (CNY2.4408) |
| 3000+ | CNY2.160 (CNY2.4408) |
Price for:Each
Minimum: 10
Multiple: 10
CNY29.00 (CNY32.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43645-0500..Copy
Manufacturer Standard Lead Time18 weeks
Order Code2101991
Product RangeMicro-Fit 3.0 43645 Series
Also Known As436450500, 43645-0500
Technical Datasheet
Product RangeMicro-Fit 3.0 43645 Series
No. of Positions5Ways
Pitch Spacing3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 43645-0500 is a 5-way polyester Housing for 43030, 45773 Micro-Fit 3.0™ and 46235 Micro-Fit RMF™ female crimp terminals. It is suitable for wire to wire application.
- Mates with 43640 Micro-Fit 3.0™ Plug Housing, 43650 Micro-Fit 3.0™ Header
- Black Colour
- UL 94V-0 Flammability Rating
Applications
Automotive, Consumer Electronics, Medical, Alternative Energy, Communications & Networking, Medical, Power Management
Technical Specifications
Product Range
Micro-Fit 3.0 43645 Series
No. of Positions
5Ways
For Use With
Molex Micro-Fit 3.0 43030 & Micro-Fit RMF 46235 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 43645-0500..
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
