Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43645-0200Copy
Manufacturer Standard Lead Time13 weeks
Order Code3076015
Product RangeMicro-Fit 3.0 43645 Series
Also Known As436450200, 43645-0200
Your Part Number
133,190 In Stock
Need more?
370 Next business day delivery available(Shanghai stock)
22,778 Delivery in 3-4 Business Days(SG stock)
110,042 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.090 (CNY2.3617) |
| 100+ | CNY1.630 (CNY1.8419) |
| 500+ | CNY1.460 (CNY1.6498) |
| 1000+ | CNY1.350 (CNY1.5255) |
| 2000+ | CNY1.340 (CNY1.5142) |
| 3000+ | CNY1.310 (CNY1.4803) |
Price for:Each
Minimum: 10
Multiple: 10
CNY20.90 (CNY23.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43645-0200Copy
Manufacturer Standard Lead Time13 weeks
Order Code3076015
Product RangeMicro-Fit 3.0 43645 Series
Also Known As436450200, 43645-0200
Technical Datasheet
Product RangeMicro-Fit 3.0 43645 Series
No. of Positions2Ways
Pitch Spacing3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
43645-0200 is a 43645 series, 2 circuits, Micro-Fit 3.0 receptacle housing.
- Single row, low-halogen
- CSA LR19980, UL E29179 agency
- Black resin colour
- 94V-0 flammability
- Operating temperature range from -40°C to +105°C
Technical Specifications
Product Range
Micro-Fit 3.0 43645 Series
No. of Positions
2Ways
For Use With
Molex Micro-Fit 3.0 43030 & Micro-Fit RMF 46235 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 43645-0200
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000371
