Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43640-0700.Copy
Order Code4295516
Product RangeMicro-Fit 3.0 43640 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.220 (CNY3.6386) |
| 100+ | CNY2.470 (CNY2.7911) |
| 500+ | CNY2.170 (CNY2.4521) |
| 1000+ | CNY2.000 (CNY2.260) |
| 2000+ | CNY1.990 (CNY2.2487) |
| 3000+ | CNY1.980 (CNY2.2374) |
Price for:Each
Minimum: 10
Multiple: 10
CNY32.20 (CNY36.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43640-0700.Copy
Order Code4295516
Product RangeMicro-Fit 3.0 43640 Series
Technical Datasheet
Product RangeMicro-Fit 3.0 43640 Series
No. of Positions7Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 43031 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit 3.0 43640 Series
No. of Positions
7Ways
For Use With
Molex Micro-Fit 43031 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001292
