Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43375-3001
Order Code
Full Reel3051381
Cut Tape3215850
Product RangeSabre 43375
Your Part Number
10,398 In Stock
Need more?
10398 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.100 | CNY1.10 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.100 (CNY1.243) |
| 75+ | CNY0.830 (CNY0.9379) |
| 225+ | CNY0.790 (CNY0.8927) |
| 600+ | CNY0.707 (CNY0.7989) |
| 1500+ | CNY0.675 (CNY0.7628) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.557 (CNY0.6294) |
| 9000+ | CNY0.542 (CNY0.6125) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43375-3001
Order Code
Full Reel3051381
Cut Tape3215850
Product RangeSabre 43375
Technical Datasheet
Product RangeSabre 43375
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 44441 Series Receptacle Housings
Wire Size AWG Min20AWG
Contact MaterialBrass
Technical Specifications
Product Range
Sabre 43375
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex 44441 Series Receptacle Housings
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
