Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43335-2002Copy
Manufacturer Standard Lead Time10 weeks
Order Code4168375
Product RangeFlat Blade 43335 Series
Also Known As433352002, 43335-2002
Your Part Number
647 In Stock
Need more?
647 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.380 (CNY6.0794) |
| 100+ | CNY4.870 (CNY5.5031) |
| 500+ | CNY4.600 (CNY5.198) |
| 1000+ | CNY4.300 (CNY4.859) |
| 2000+ | CNY4.030 (CNY4.5539) |
| 3000+ | CNY3.980 (CNY4.4974) |
Price for:Each
Minimum: 10
Multiple: 10
CNY53.80 (CNY60.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43335-2002Copy
Manufacturer Standard Lead Time10 weeks
Order Code4168375
Product RangeFlat Blade 43335 Series
Also Known As433352002, 43335-2002
Technical Datasheet
Product RangeFlat Blade 43335 Series
No. of Positions2Ways
Pitch Spacing7.5mm
For Use WithMolex Sabre 43375 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Flat Blade 43335 Series
No. of Positions
2Ways
For Use With
Molex Sabre 43375 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
7.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
