Print Page
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.610 (CNY162.2793) |
| 10+ | CNY134.740 (CNY152.2562) |
| 25+ | CNY129.620 (CNY146.4706) |
| 100+ | CNY122.640 (CNY138.5832) |
| 250+ | CNY117.780 (CNY133.0914) |
| 500+ | CNY113.750 (CNY128.5375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.61 (CNY162.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43223-8146
Order Code1512318
Product Range43223
Also Known AsGTIN UPC EAN: 800754365437
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 4 (Ganged)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat3, Cat4
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range43223
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 4 (Ganged)
LAN Category
Cat3, Cat4
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
Without LED
Product Range
43223
Alternatives for 43223-8146
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016103

