Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43202-6101Copy
Manufacturer Standard Lead Time24 weeks
Order Code3226092
Product Range43202 Series
Also Known As432026101, 43202-6101
Your Part Number
1,971 In Stock
Need more?
1,971 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.640 (CNY17.6732) |
| 10+ | CNY13.290 (CNY15.0177) |
| 100+ | CNY11.300 (CNY12.769) |
| 250+ | CNY10.590 (CNY11.9667) |
| 500+ | CNY10.090 (CNY11.4017) |
| 1000+ | CNY9.830 (CNY11.1079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.64 (CNY17.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43202-6101Copy
Manufacturer Standard Lead Time24 weeks
Order Code3226092
Product Range43202 Series
Also Known As432026101, 43202-6101
Technical Datasheet
Modular Connector TypeModular Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P6C
LAN CategoryCat3
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range43202 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
43202-6101 is a 43202 series right angle, low profile, PCB modular jack.
- CSA LR19980, UL E107635 certified
- 1.5A maximum current per contact
- 150VAC (RMS) maximum voltage
- Black resin colour, through hole termination interface style
- 500 durability (mating cycles max)
- 94V-0 flammability, 6/6 positions/loaded contacts
- 11.58mm jack height, -40° to +85°C operating temperature range
- Gold plating mating, tin plating termination, high temperature thermoplastic resin
- 1.57mm PCB thickness
- 1.02mm mating interface, 1.27mm termination interface pitch
Technical Specifications
Modular Connector Type
Modular Jack
No. of Positions / Loaded Contacts (per Port)
6P6C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Port)
LAN Category
Cat3
Connector Mounting
Through Hole Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
43202 Series
Alternatives for 43202-6101
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495
