Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No431601105Copy
Manufacturer Standard Lead Time18 weeks
Order Code1513417
Product RangeSabre 43160 Series
Also Known As431601105, 43160-1105
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY19.100 (CNY21.583) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY19,100.00 (CNY21,583.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No431601105Copy
Manufacturer Standard Lead Time18 weeks
Order Code1513417
Product RangeSabre 43160 Series
Also Known As431601105, 43160-1105
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing7.5mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeSabre 43160 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating18A
Product Overview
Sabre Power Connectors are ideal for higher-current applications which include optional TPA (terminal position assurance), fully isolated terminals, positive housing locks, low-engagement forces and polarized housings.
- Current rating up to 18A at 600V
- Blade terminal design has four points of electrical contact
- Female terminals also mate to .125” MEMA PC tabs
Applications
Consumer Electronics, Aerospace, Defence, Military, Industrial, Medical, Communications & Networking
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
18A
Pitch Spacing
7.5mm
No. of Contacts
5Contacts
Product Range
Sabre 43160 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Right Angle
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006577
