Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43061-0012Copy
Manufacturer Standard Lead Time28 weeks
Order Code3863972
Product RangeSPOX 43061 Series
Also Known As430610012, 43061-0012
Your Part Number
1,238 In Stock
Need more?
1,238 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.030 (CNY6.8139) |
| 100+ | CNY5.430 (CNY6.1359) |
| 500+ | CNY5.110 (CNY5.7743) |
| 1000+ | CNY4.750 (CNY5.3675) |
| 2000+ | CNY4.430 (CNY5.0059) |
| 3000+ | CNY4.260 (CNY4.8138) |
Price for:Each
Minimum: 10
Multiple: 10
CNY60.30 (CNY68.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43061-0012Copy
Manufacturer Standard Lead Time28 weeks
Order Code3863972
Product RangeSPOX 43061 Series
Also Known As430610012, 43061-0012
Technical Datasheet
Product RangeSPOX 43061 Series
No. of Positions12Ways
Pitch Spacing3.96mm
For Use WithMolex SPOX 5194 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SPOX 43061 Series
No. of Positions
12Ways
For Use With
Molex SPOX 5194 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
