Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43061-0006Copy
Manufacturer Standard Lead Time12 weeks
Order Code2112412
Product RangeSPOX 43061 Series
Also Known As430610006, 43061-0006
Your Part Number
18,965 In Stock
Need more?
17,438 Delivery in 5-6 Business Days(UK stock)
1,527 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.690 (CNY3.0397) |
| 100+ | CNY2.670 (CNY3.0171) |
| 500+ | CNY2.640 (CNY2.9832) |
| 1000+ | CNY2.610 (CNY2.9493) |
| 2000+ | CNY2.580 (CNY2.9154) |
| 3000+ | CNY2.550 (CNY2.8815) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.90 (CNY30.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43061-0006Copy
Manufacturer Standard Lead Time12 weeks
Order Code2112412
Product RangeSPOX 43061 Series
Also Known As430610006, 43061-0006
Technical Datasheet
Product RangeSPOX 43061 Series
No. of Positions6Ways
Pitch Spacing3.96mm
For Use WithMolex SPOX 5194 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 43061-0006 is a 6-circuit 1-row 3.96mm pitch SPOX™ housing, used with 5194, 5225 series SPOX™ terminal. This 43061 series housing is made of polyester, mates with 3.96mm pitch KK® or SPOX® headers, suitable for power and wire-to-board applications.
- Natural colour
- UL94V-0 flammability rating
- Temperature range from 0 to 75°C
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
SPOX 43061 Series
No. of Positions
6Ways
For Use With
Molex SPOX 5194 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 43061-0006
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001991
