Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43061-0003Copy
Manufacturer Standard Lead Time20 weeks
Order Code2112411
Product RangeSPOX 43061 Series
Also Known As430610003, 43061-0003
Your Part Number
5,731 In Stock
Need more?
5,731 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.990 (CNY3.3787) |
| 100+ | CNY2.700 (CNY3.051) |
| 500+ | CNY2.530 (CNY2.8589) |
| 1000+ | CNY2.350 (CNY2.6555) |
| 2000+ | CNY2.250 (CNY2.5425) |
Price for:Each
Minimum: 10
Multiple: 10
CNY29.90 (CNY33.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43061-0003Copy
Manufacturer Standard Lead Time20 weeks
Order Code2112411
Product RangeSPOX 43061 Series
Also Known As430610003, 43061-0003
Technical Datasheet
Product RangeSPOX 43061 Series
No. of Positions3Ways
Pitch Spacing3.96mm
For Use WithMolex SPOX 5194 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 43061-0003 is a 3-way 1-row SPOX™ Female receptacle housing made of polyester. It mates with 3.96mm pitch KK® or SPOX® headers. The crimp housing is suitable for power and wire-to-board applications. This 43061 series crimp housing can be used with 5194 and 5225 SPOX™ terminals.
- Natural colour
- UL94V-0 flammability rating
- Lock to mating part
- Polarized to mating part
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
SPOX 43061 Series
No. of Positions
3Ways
For Use With
Molex SPOX 5194 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 43061-0003
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001099
